Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTP-115L1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15AJ5376
Product RangeThermometrics ZTP Series
Your Part Number
811 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $5.480 |
| 10+ | $4.390 |
| 25+ | $4.160 |
| 50+ | $3.930 |
| 100+ | $3.710 |
| 250+ | $3.640 |
| 500+ | $3.550 |
| 1000+ | $3.540 |
Price for:Each
Minimum: 1
Multiple: 1
$5.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTP-115L1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15AJ5376
Product RangeThermometrics ZTP Series
Technical Datasheet
Supply Voltage-
Sensing Temperature Min-40°C
Sensing Temperature Max105°C
Response Time20ms
Operating Temperature Min-20°C
Operating Temperature Max100°C
Analogue Outputs-
Digital Outputs-
Mounting Thread-
Field of View (FOV)55°
Emissivity-
Product RangeThermometrics ZTP Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Supply Voltage
-
Sensing Temperature Max
105°C
Operating Temperature Min
-20°C
Analogue Outputs
-
Mounting Thread
-
Emissivity
-
SVHC
No SVHC (07-Jul-2017)
Sensing Temperature Min
-40°C
Response Time
20ms
Operating Temperature Max
100°C
Digital Outputs
-
Field of View (FOV)
55°
Product Range
Thermometrics ZTP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
