Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-497623-035.Copy
Newark Part No.24AC1338
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $22.390 |
| 5+ | $21.290 |
| 10+ | $20.160 |
| 25+ | $19.770 |
| 50+ | $19.350 |
| 100+ | $18.960 |
| 250+ | $18.550 |
Price for:Each
Minimum: 1
Multiple: 1
$22.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-497623-035.Copy
Newark Part No.24AC1338
Technical Datasheet
Product Range-
Contact Termination TypeSolder
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithLJT MIL-DTL-38999 Series I Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
-
Wire Size AWG Max
-
For Use With
LJT MIL-DTL-38999 Series I Connectors
Contact Material
Copper Alloy
Contact Termination Type
Solder
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 10-497623-035.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
