Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | 10-504637-004Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 58AK1490 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,890.170 |
| 3+ | $1,814.180 |
| 5+ | $1,766.680 |
| 10+ | $1,709.690 |
| 25+ | $1,681.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,890.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | 10-504637-004Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 58AK1490 |
| Fibre Optic Connector Type | MT |
| Fibre Type | - |
| Fibre Diameter | - |
| Connector Body Material | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Fibre Optic Connector Type | MT |
|---|---|
| Fibre Diameter | - |
| Product Range | - |
| Fibre Type | - |
|---|---|
| Connector Body Material | - |
| SVHC | To Be Advised |
Alternatives for 10-504637-004
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
