
6 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $346.000 |
| 5+ | $329.990 |
| 10+ | $313.980 |
Product Information
Product Overview
The 2M805-002-16M9-10SA from Amphenol is 2M series, MIL-DTL-38999 series equivalent straight plug with 10 contacts. The 2M series micro-miniature circular connectors can withstand harsh environment conditions. These quick mating connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration. They are designed for interconnect applications requiring high performance and reduced size and weight. These smaller, high density, light weight connectors far exceed the competition in quality and performance levels. The 2M series are superior and versatile connectors designed and tested to mil-spec standards, comparable to MIL-DTL-38999.
- Anti decoupling ratchet mechanism and ground spring for fast mating
- Polyphenylene sulphide (PPS) insert and fluorosilicone rubber grommet, seal
- Insulation resistance is 5000Mohm
- 500 mating cycles
- Tri-start ACME thread coupling system
- Operating temperature range from -65°C to +150°C
- Salt spray exposure of 48hour
- Aluminium alloy body material with electroless nickel plating
- Copper alloy crimp socket contacts with gold plating
Technical Specifications
2M805 Series
Cable Mount Plug
Crimp Socket
9-10
Electroless Nickel
Gold
Environmentally Sealed
MIL-DTL-38999 Series III
10Contacts
Threaded
Aluminum Body
Copper Alloy
A
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
