Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHTV00HS-15-4PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.11AM9303
Product RangeHTV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 10+ | $952.880 |
| 25+ | $880.440 |
| 50+ | $830.280 |
Price for:Each
Minimum: 10
Multiple: 10
$9,528.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoHTV00HS-15-4PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.11AM9303
Product RangeHTV Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeHTV Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement15-4
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact MaterialNickel
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Crimp Pin
Insert Arrangement
15-4
Connector Body Plating
Passivated
Contact Plating
Gold
Service Class
Environmentally Sealed
Product Range
HTV Series
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Contact Material
Nickel
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
