Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | M39029/58-528Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 16AJ2156 |
| Product Range | MIL-DTL-38999 Series II |
| Your Part Number | |
| Technical Datasheet |
1,127 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $48.780 |
| 5+ | $44.720 |
| 10+ | $42.080 |
| 25+ | $39.750 |
| 50+ | $37.000 |
| 100+ | $34.620 |
Price for:Each
Minimum: 1
Multiple: 1
$48.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | M39029/58-528Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 16AJ2156 |
| Product Range | MIL-DTL-38999 Series II |
| Technical Datasheet | |
| Product Range | MIL-DTL-38999 Series II |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | - |
| Wire Size AWG Min | - |
| For Use With | Amphenol MIL-DTL-38999 Series II Circular Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | MIL-DTL-38999 Series II |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | - |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | - |
| For Use With | Amphenol MIL-DTL-38999 Series II Circular Connectors |
| Contact Material | Copper Alloy |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
