Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | MS27467T15B35PCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 67AC4074 |
| Product Range | MS27467 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $162.510 |
| 5+ | $147.650 |
| 10+ | $140.710 |
| 25+ | $136.740 |
| 50+ | $130.800 |
| 100+ | $126.840 |
Price for:Each
Minimum: 1
Multiple: 1
$162.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | MS27467T15B35PCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 67AC4074 |
| Product Range | MS27467 Series |
| Technical Datasheet | |
| Military Specification | MIL-DTL-38999 Series I |
| Product Range | MS27467 Series |
| Circular Connector Shell Style | Straight Plug |
| No. of Contacts | 37Contacts |
| Circular Contact Type | Crimp Pin |
| Coupling Style | Bayonet |
| Insert Arrangement | 15-35 |
| Connector Body Material | Aluminium Alloy Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insert Rotation | N |
| Service Class | Environmentally Sealed |
| SVHC | To Be Advised |
Technical Specifications
| Military Specification | MIL-DTL-38999 Series I |
|---|---|
| Circular Connector Shell Style | Straight Plug |
| Circular Contact Type | Crimp Pin |
| Insert Arrangement | 15-35 |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | Gold |
| Service Class | Environmentally Sealed |
| Product Range | MS27467 Series |
|---|---|
| No. of Contacts | 37Contacts |
| Coupling Style | Bayonet |
| Connector Body Material | Aluminium Alloy Body |
| Contact Material | Copper Alloy |
| Insert Rotation | N |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for MS27467T15B35P
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
