Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3459KS14S-5SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38T2958
Product RangeMS3459 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 9+ | $164.510 |
| 10+ | $155.810 |
| 25+ | $155.020 |
| 50+ | $151.100 |
| 100+ | $151.060 |
Price for:Each
Minimum: 9
Multiple: 9
$1,480.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3459KS14S-5SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38T2958
Product RangeMS3459 Series
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Product RangeMS3459 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts5Contacts
Circular Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement14S-5
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassFirewall, Non-flammable, Fluid Resistant
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Socket
Insert Arrangement
14S-5
Connector Body Plating
Passivated
Contact Plating
Gold
Service Class
Firewall, Non-flammable, Fluid Resistant
Product Range
MS3459 Series
No. of Contacts
5Contacts
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
