15 PSI-A-HGRADE-MV
Pressure Sensor, Absolute, 0 psi, 15 psi, 16 V, SIP

Need more?
| Quantity | Price |
|---|---|
| 1+ | $71.390 |
| 5+ | $69.960 |
| 10+ | $68.540 |
| 25+ | $67.110 |
| 50+ | $65.680 |
| 100+ | $64.250 |
Product Information
Product Overview
15 PSI-A-HGRADE-MV is a millivolt output pressure sensor. It is based upon a proprietary packaging technology to reduce output offset or common mode errors. It provides a calibrated millivolt output with excellent output offset characteristics. In addition, the sensor utilizes a silicon, micromachined, stress concentration enhanced structure to provide a very linear output to measured pressure. This calibrated and temperature compensated sensor gives an accurate and stable output over a wide temperature range. It is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like. It is a high accuracy version of the millivolt output pressure sensors. The output of the device is radiometric to the supply voltage and operation from any DC supply voltage up to +16V is acceptable. Application includes medical instrumentation, environmental controls, HVAC.
- 0 to 15psi operating pressure, 60psi proof pressure, 120psi burst pressure
- Compensated temperature range from 0 to 70°C
- Nominal output span is 90mV (12V)
- Offset voltage is ±0.5mV max at zero differential pressure (12V)
- Offset temperature shift is ±500uV max (0°C to 70°C, 12V)
- Nominal linearity, hysteresis error is 0.25%fs (12V)
- Span shift is ±1%fs max (0°C to 70°C, 12V)
- 0.5% linearity, high accuracy version (12V), 16VDC supply voltage
- Temperature compensated, calibrated zero and span
- Operating temperature range from -25 to 85°C
Technical Specifications
Absolute
15psi
16V
6Pins
-
Through Hole
Air, Dry Gas
85°C
-
0psi
-
SIP
Analog
Dual Axial Barbless, Same Side
-
-25°C
AXCX Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate