15 PSI-AF-CGRADE-MINI
Pressure Sensor, Absolute, 0 psi, 15 psi, 16 V, SIP

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $90.770 |
| 5+ | $83.610 |
| 10+ | $58.940 |
| 25+ | $57.770 |
| 50+ | $56.590 |
| 100+ | $55.410 |
Product Information
Product Overview
15 PSI-AF-CGRADE-MINI is a miniature pressure sensor. It provides a calibrated millivolt o/p with superior output offset characteristics. It is due to change in temperature, stability to warm-up, stability to long time period, position sensitivity significantly reduced when compared to conventional compensation methods. It utilizes a silicon, micromachined, stress concentration enhanced structure to provide a very linear o/p to measured pressure. This calibrated/temperature compensated sensor gives an accurate and stable output over a wide temperature range. It is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases, the like. It is a lowest cost version of the millivolt o/p pressure sensor. The o/p of the device is radiometric to the supply voltage, operation from any DC supply voltage. Application includes medical instrumentation, environmental controls, HVAC.
- Single pressure port, operating range from 0 to 15 PSIA
- Calibrated zero and span
- 1 % linearity version
- 16VDC supply voltage
- Operating temperature range from -25 to 85°C
Technical Specifications
Absolute
15psi
16V
4Pins
-
Through Hole
Air, Dry Gas
85°C
-
0psi
-
SIP
Analog
Single Axial Barbless
-
-25°C
ACPC Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate