BARO-A-4V
Pressure Sensor, Barometric, Absolute, 600 mbar, 1.1 bar, 4.5 V, 5.5 V, SIP

Need more?
| Quantity | Price |
|---|---|
| 1+ | $133.440 |
| 5+ | $130.770 |
| 10+ | $128.100 |
| 25+ | $125.430 |
| 50+ | $122.760 |
| 100+ | $120.100 |
| 250+ | $117.430 |
Product Information
Product Overview
BARO-A-4V is a barometric pressure sensor. This model provides a fixed 4-volt output with superior output characteristics. The sensor housing has been designed specifically to reduce package-induced parasitic stress and strain. In addition, the sensor utilizes a silicon, micromachined (MEMS) structure to provide a very linear output to measured pressure. The sensor embodies a vacuum reference. This calibrated and temperature-compensated sensor gives an accurate and stable output over a wide temperature range. The sensor is internally compensated using an ASIC compensation technique. This series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like. Applications include medical Instrumentation, environmental controls, chemical analysis.
- 600 to 1100mbar operating absolute pressure range
- Calibrated zero and span
- Ratiometric output
- 4.25V nominal output voltage at 1,100mbar
- 0.25V nominal output voltage at 600mbar
- 0.05%fs linearity, hysteresis error max
- Operating temperature range from -40°C to 125°C
Technical Specifications
Barometric, Absolute
1.1bar
5.5V
4Pins
-
Through Hole
Air, Dry Gas
125°C
-
600mbar
4.5V
SIP
Analog
Dual Axial Barbless, Same Side
-
-40°C
AXCA Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate