BLVR-L30D-B1NS-N
Pressure Sensor, Differential, -30 Inch-H2O, 30 Inch-H2O, 1.8 V, 3.3 V, SIP

| Quantity | Price |
|---|---|
| 10+ | $51.870 |
| 25+ | $51.770 |
| 50+ | $51.660 |
| 100+ | $50.610 |
| 250+ | $49.600 |
Product Information
Product Overview
BLVR-L30D-B1NS-N is a BLVR series basic sensor. It is based on a dual die reference technology to reduce all output offset or common mode errors. It also incorporates All Sensors CoBeam™ Technology to reduce the overall supply voltage while maintaining comparable output levels to traditional equivalent basic sensing elements. This lower supply voltage gives rise to improved warm-up shift while the CoBeam™ technology itself reduces package stress susceptibility resulting in improved overall long term stability. The technology also vastly improves position sensitivity to nearly unmeasurable levels. This series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like. The output is also radiometric to the supply voltage and is operable from 1.8 to 3.3V DC. Applications include medical instrumentation, environmental controls, HVAC, portable / hand held devices.
- ±30inH2O operating pressure
- 200inH2O proof pressure, 800inH2O burst pressure
- 0.3% linearity, improved front to back linearity
- Offset compensated, superior position sensitivity
- Improved warm-up shift distribution
- 6VDC supply voltage, ±8.0mV max offset voltage at zero diff. pressure
- ±0.1mV typ offset temperature shift (0°C-70°C), ±10uV typ offset warm-up shift
- Response time is 100us typ (10% to 90% pressure response)
- 1.5Kohm typ input and output resistance
- Operating temperature range from -25°C to 85°C
Technical Specifications
Differential
30Inch-H2O
3.3V
4Pins
-
Through Hole
Air, Dry Gas
85°C
-
-30Inch-H2O
1.8V
SIP
Analog
Dual Radial Barbless, Same Side
-
-25°C
BLVR Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate