Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoZBC200030000G
Newark Part No.37AK5298
Product RangeZBC Series
No Longer Available
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoZBC200030000G
Newark Part No.37AK5298
Product RangeZBC Series
No. of Rows2 Row
No. of Positions3Positions
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing35.8mm
Rated Current200A
Rated Voltage660V
Product RangeZBC Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
35.8mm
Rated Voltage
660V
SVHC
No SVHC (14-Jun-2023)
No. of Positions
3Positions
Wire Size AWG Max
-
Rated Current
200A
Product Range
ZBC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate