Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoZTC060030000G
Newark Part No.37AK5303
Product RangeZTC Series
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1000+ | $7.830 |
Price for:Each
Minimum: 4000
Multiple: 100
$31,320.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoZTC060030000G
Newark Part No.37AK5303
Product RangeZTC Series
No. of Rows2 Row
No. of Positions3Positions
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing28.5mm
Rated Current60A
Rated Voltage660V
Product RangeZTC Series
SVHCLead
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
28.5mm
Rated Voltage
660V
SVHC
Lead
No. of Positions
3Positions
Wire Size AWG Max
-
Rated Current
60A
Product Range
ZTC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate