Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJS-HHOPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65AH3648
Product RangeM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.390 |
| 50+ | $1.340 |
| 100+ | $1.240 |
| 200+ | $1.170 |
| 500+ | $1.070 |
| 1000+ | $0.983 |
| 2500+ | $0.876 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJS-HHOPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65AH3648
Product RangeM
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter-
Connector MountingPanel Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product RangeM
SVHCTo Be Advised
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
-
Contact Plating
Tin Plated Contacts
Product Range
M
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ACJS-HHOP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
