Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACPS-GN-AUCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AH3679
Product RangeM
Your Part Number
97 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.120 |
| 10+ | $8.430 |
| 25+ | $7.980 |
| 50+ | $7.430 |
| 100+ | $6.970 |
| 250+ | $6.380 |
| 500+ | $6.250 |
| 1000+ | $5.690 |
Price for:Each
Minimum: 1
Multiple: 1
$9.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACPS-GN-AUCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AH3679
Product RangeM
Technical Datasheet
No. of Contacts3Contacts
Pin Diameter6.35mm
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Alloy Body
Product RangeM
SVHCTo Be Advised
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
Gold Plated Contacts
Product Range
M
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Zinc Alloy Body
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ACPS-GN-AU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
