Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACPS-GNCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50M3233
Product RangeM
Your Part Number
281 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.270 |
| 10+ | $7.640 |
| 25+ | $7.230 |
| 50+ | $6.730 |
| 100+ | $6.310 |
| 250+ | $5.790 |
| 500+ | $5.660 |
| 1000+ | $5.160 |
Price for:Each
Minimum: 1
Multiple: 1
$8.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACPS-GNCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50M3233
Product RangeM
Technical Datasheet
No. of Contacts3Contacts
Pin Diameter6.35mm
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product RangeM
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ACPS-GN is a 3-pole straight 1/4-inch (6.35mm) stereo Phone Plug with nickel-plated contacts, robust die-cast zinc alloy shell in satin nickel-plated finish and a Santoprene cable bushing. The M series stereo phone plug features flexible grommet cable protection, improved solderability and precision machined contacts.
- 18 to 1mm² Maximum wire gauge
- 1kVDC Dielectric withstand voltage
- IP40 Protection rating
- UL94V-0 Flammability rating
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
M
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for ACPS-GN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
