Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AUDIO |
|---|---|
| Manufacturer Part No | HPT-3-MDWCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 39AH8652 |
| Product Range | HPT Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 300+ | $7.300 |
| 500+ | $7.110 |
| 1000+ | $6.520 |
| 2500+ | $6.130 |
Price for:Each
Minimum: 300
Multiple: 300
$2,190.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AUDIO |
|---|---|
| Manufacturer Part No | HPT-3-MDWCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 39AH8652 |
| Product Range | HPT Series |
| Technical Datasheet | |
| Product Range | HPT Series |
| Gender | Plug(View Associated Connectors) |
| Voltage Rating | 250V |
| Current Rating | 16A |
| Connector Mounting | Flange Mount |
| Contact Termination Type | Quick Connect |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Product Range | HPT Series |
|---|---|
| Voltage Rating | 250V |
| Connector Mounting | Flange Mount |
| SVHC | No SVHC (17-Jan-2023) |
| Gender | Plug |
|---|---|
| Current Rating | 16A |
| Contact Termination Type | Quick Connect |
Technical Docs (2)
Alternatives for HPT-3-MDW
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
