Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AUDIO |
|---|---|
| Manufacturer Part No | SP-2-MDCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 23AC1168 |
| Product Range | SP Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $4.510 |
| 1000+ | $4.130 |
| 2500+ | $3.900 |
Price for:Each
Minimum: 500
Multiple: 500
$2,255.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AUDIO |
|---|---|
| Manufacturer Part No | SP-2-MDCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 23AC1168 |
| Product Range | SP Series |
| Technical Datasheet | |
| Product Range | SP Series |
| No. of Contacts | 2 Contact |
| Gender | Jack |
| Contact Plating | Silver Plated Contacts |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
SP-2-MD is a 2-pole, chassis-mount loudspeaker connector.
- Standard ‘D’ type flange
- Solder tabs - 3/16” terminals
- Phosphor bronze with silver plated contacts
- Test voltage AC RMS is 1500V, current carrying capacity is 20A
- Typical contact resistance is ≤ 3mohm, insulation resistance (initial) is ≥2Gohm
- Operating temperature range from -25˚C to +75˚C (-13°F to +167°F), flammability rating is UL94HB
- Conductor size is 1.5mm² to 6mm² (AWG16 to AWG10)
Technical Specifications
| Product Range | SP Series |
|---|---|
| Gender | Jack |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| No. of Contacts | 2 Contact |
|---|---|
| Contact Plating | Silver Plated Contacts |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (3)
Alternatives for SP-2-MD
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
