Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AUDIO |
|---|---|
| Manufacturer Part No | SP-4-FCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 23AC1169 |
| Product Range | SP Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $12.000 |
| 250+ | $11.500 |
| 500+ | $10.870 |
| 1000+ | $9.930 |
Price for:Each
Minimum: 200
Multiple: 200
$2,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AUDIO |
|---|---|
| Manufacturer Part No | SP-4-FCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 23AC1169 |
| Product Range | SP Series |
| Technical Datasheet | |
| Product Range | SP Series |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | Cable Mount |
| Contact Plating | Silver Plated Contacts |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| SVHC | To Be Advised |
Product Overview
SP-4-F is a SP series 4 pole loud-speaker cable connector plug with screw terminals. It is made of durable thermoplastic housing fitted with high power contacts to ensure optimal current carrying capacity. Completely intermateable with industry standard loudspeaker connections.
- High current contacts for distortion free signal
- Quick release, vibration resistant latch lock
- UL, cUL recognized components (file number E339831)
- Precision machined contacts
- Brass with silver plated contacts
- Test voltage AC RMS is 1500V, current carrying capacity is 20A
- Typical contact resistance is ≤ 3mohm, insulation resistance (initial) is ≥2Gohm
- Operating temperature range from -25˚C to +75˚C (-13°F to +167°F), flammability rating is UL94HB
- Conductor size is 1.5mm² to 4mm² (AWG16 to AWG12)
Technical Specifications
| Product Range | SP Series |
|---|---|
| Connector Mounting | Cable Mount |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| Gender | Plug |
|---|---|
| Contact Plating | Silver Plated Contacts |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for SP-4-F
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
