Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174BNCX200-015Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.78Y0278
Your Part Number
7 In Stock
10 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $28.360 |
| 5+ | $26.400 |
| 10+ | $24.440 |
| 25+ | $22.910 |
| 50+ | $21.460 |
| 100+ | $20.570 |
Price for:Each
Minimum: 1
Multiple: 1
$28.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174BNCX200-015Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.78Y0278
Technical Datasheet
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Coaxial Cable TypeRG174/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Length - Imperial
15ft
Coaxial Cable Type
RG174/U
Connector Type B
BNC Straight Plug
Product Range
-
Cable Length - Metric
4.57m
Connector Type A
BNC Straight Plug
Impedance
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
