Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174SMAX200-005Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78Y0287
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.950 |
| 5+ | $21.720 |
| 10+ | $20.590 |
| 25+ | $18.910 |
| 50+ | $16.880 |
| 100+ | $15.530 |
| 250+ | $15.070 |
Price for:Each
Minimum: 1
Multiple: 1
$22.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174SMAX200-005Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78Y0287
Technical Datasheet
Cable Length - Imperial5ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric1.52m
Coaxial Cable TypeRG174/U
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance-
Jacket Color-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.52m
Connector Type A
SMA Straight Plug
Impedance
-
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG174/U
Connector Type B
SMA Straight Plug
Jacket Color
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
