Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-316RASMAX2-002Copy
Newark Part No.72AJ8173
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.260 |
| 5+ | $40.200 |
| 10+ | $38.050 |
| 25+ | $35.410 |
| 50+ | $32.540 |
| 100+ | $32.070 |
| 250+ | $31.580 |
Price for:Each
Minimum: 1
Multiple: 1
$44.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-316RASMAX2-002Copy
Newark Part No.72AJ8173
Technical Datasheet
Connector Type ASMA Right Angle Plug
Connector Type BSMA Right Angle Plug
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Jacket ColorBrown, Transparent
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
SMA Right Angle Plug
Cable Length - Imperial
2ft
Jacket Color
Brown, Transparent
SVHC
No SVHC (10-Jun-2022)
Connector Type B
SMA Right Angle Plug
Cable Length - Metric
609.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
