Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-SASMINTOHD-003Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.37AJ8915
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $197.810 |
| 5+ | $184.660 |
| 10+ | $171.510 |
| 25+ | $160.790 |
Price for:Each
Minimum: 1
Multiple: 1
$197.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-SASMINTOHD-003Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.37AJ8915
Technical Datasheet
Connector Type AMini SAS Plug
Connector Type BMini SAS HD Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
Mini SAS Plug
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
No SVHC (10-Jun-2022)
Connector Type B
Mini SAS HD Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
