Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-52RJ11SNNE-015Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AC7060
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $14.150 |
| 5+ | $13.540 |
| 10+ | $12.910 |
| 25+ | $11.080 |
| 50+ | $10.550 |
| 100+ | $10.050 |
| 250+ | $9.410 |
Price for:Each
Minimum: 1
Multiple: 1
$14.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-52RJ11SNNE-015Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AC7060
Technical Datasheet
LAN CategoryCat5e
Cable Construction-
Connector to ConnectorRJ11 Plug to RJ11 Plug
Jacket ColorBeige
Cable Length - Metric4.6m
Cable Length - Imperial15ft
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ11 Plug to RJ11 Plug
Cable Length - Metric
4.6m
Product Range
-
Cable Construction
-
Jacket Color
Beige
Cable Length - Imperial
15ft
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
