Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-54RJ45DNNE-003Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77Y9555
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.930 |
| 5+ | $31.390 |
| 10+ | $28.830 |
| 25+ | $26.860 |
| 50+ | $25.750 |
| 100+ | $24.590 |
| 250+ | $23.050 |
Price for:Each
Minimum: 1
Multiple: 1
$33.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-54RJ45DNNE-003Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.77Y9555
Technical Datasheet
LAN CategoryCat5e
Cable Construction-
Connector Type ARJ45 Plug
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric915mm
Connector Type BRJ45 Plug
Jacket ColorBeige
Cable Length - Imperial3ft
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LAN Category
Cat5e
Connector Type A
RJ45 Plug
Cable Length - Metric
915mm
Jacket Color
Beige
Product Range
-
Cable Construction
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Connector Type B
RJ45 Plug
Cable Length - Imperial
3ft
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
