Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5FRJ11STWS-007
Newark Part No.37AJ8986
Technical Datasheet
29 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.470 |
10+ | $4.970 |
25+ | $4.700 |
50+ | $4.590 |
100+ | $4.380 |
250+ | $3.830 |
500+ | $3.720 |
1000+ | $3.170 |
Price for:Each
Minimum: 1
Multiple: 1
$5.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5FRJ11STWS-007
Newark Part No.37AJ8986
Technical Datasheet
LAN Category-
Cable Construction-
Connector to ConnectorRJ11 Plug to RJ11 Plug
Cable Length - Metric2.1m
Jacket ColorSilver Grey
Cable Length - Imperial7ft
Product Range-
Technical Specifications
LAN Category
-
Connector to Connector
RJ11 Plug to RJ11 Plug
Jacket Color
Silver Grey
Product Range
-
Cable Construction
-
Cable Length - Metric
2.1m
Cable Length - Imperial
7ft
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate