Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5FRJ12UNNS-007Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72AJ8194
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $5.040 |
| 10+ | $4.270 |
| 25+ | $4.000 |
| 50+ | $3.820 |
| 100+ | $3.640 |
| 250+ | $3.410 |
| 500+ | $3.220 |
| 1000+ | $3.020 |
Price for:Each
Minimum: 1
Multiple: 1
$5.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5FRJ12UNNS-007Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72AJ8194
Technical Datasheet
LAN Category-
Cable Construction-
Connector to ConnectorRJ12 Plug to Free End
Jacket ColorSilver Grey
Cable Length - Metric2.1m
Cable Length - Imperial7ft
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LAN Category
-
Connector to Connector
RJ12 Plug to Free End
Cable Length - Metric
2.1m
Product Range
-
Cable Construction
-
Jacket Color
Silver Grey
Cable Length - Imperial
7ft
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
