Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5FRJ45STWS-025
Newark Part No.72AJ8198
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $18.550 |
5+ | $17.500 |
10+ | $16.450 |
25+ | $15.820 |
50+ | $15.180 |
100+ | $14.330 |
250+ | $13.070 |
Price for:Each
Minimum: 1
Multiple: 1
$18.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5FRJ45STWS-025
Newark Part No.72AJ8198
Technical Datasheet
LAN Category-
Cable Construction-
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric7.62m
Jacket ColorSilver Grey
Cable Length - Imperial25ft
Product Range-
Technical Specifications
LAN Category
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Silver Grey
Product Range
-
Cable Construction
-
Cable Length - Metric
7.62m
Cable Length - Imperial
25ft
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate