Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10104321-009RLFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.30AK5085
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.132 |
| 6000+ | $0.130 |
| 12000+ | $0.127 |
| 18000+ | $0.123 |
| 30000+ | $0.119 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$396.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10104321-009RLFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.30AK5085
Technical Datasheet
Product Range-
Contact Gender-
Contact Termination TypeSolder
For Use WithAntenna to a Printed Circuit Board Assembly
Wire Size AWG Max-
Wire Size AWG Min-
Current Rating2A
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Contact Termination Type
Solder
Wire Size AWG Max
-
Current Rating
2A
Contact Plating
Gold Plated Contacts
Contact Gender
-
For Use With
Antenna to a Printed Circuit Board Assembly
Wire Size AWG Min
-
Contact Material
Beryllium Copper
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 10104321-009RLF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
