Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10162695-105020LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AJ0589
Product RangeComboLock® Series
Your Part Number
4,799 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.180 |
| 25+ | $0.868 |
| 50+ | $0.866 |
| 100+ | $0.864 |
| 250+ | $0.862 |
| 500+ | $0.839 |
| 1000+ | $0.718 |
Price for:Each
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10162695-105020LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AJ0589
Product RangeComboLock® Series
Technical Datasheet
Product RangeComboLock® Series
No. of Positions7Positions
Pitch Spacing-
SVHCNo SVHC (12-Jan-2017)
Alternatives for 10162695-105020LF
1 Product Found
Technical Specifications
Product Range
ComboLock® Series
No. of Positions
7Positions
For Use With
Amphenol ICC ComboLock Series 10162696 Signal & 10162697 Power Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
