Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10165793-Z0030YWLFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.48AK8765
Your Part Number
660 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $5.320 |
| 10+ | $4.610 |
| 25+ | $4.360 |
| 50+ | $4.180 |
| 100+ | $4.020 |
| 250+ | $3.790 |
| 500+ | $3.590 |
| 1000+ | $3.390 |
Price for:Each
Minimum: 1
Multiple: 1
$5.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10165793-Z0030YWLFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.48AK8765
Technical Datasheet
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8"
USB StandardUSB 2.0
Jacket ColorWhite
Electronic Marking-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
11.8"
Jacket Color
White
Product Range
-
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Alternatives for 10165793-Z0030YWLF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
