Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10166495-1LA0007LFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.80AK4161
Product RangePwrBlade Series
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $31.130 |
| 5+ | $29.290 |
| 10+ | $27.460 |
| 25+ | $26.220 |
| 50+ | $25.890 |
| 100+ | $23.270 |
| 250+ | $22.160 |
Price for:Each
Minimum: 1
Multiple: 1
$31.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10166495-1LA0007LFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.80AK4161
Product RangePwrBlade Series
Technical Datasheet
Connector to ConnectorWire to Board Receptacle to Free End
No. of Positions12Positions
Connector Pitch-
No. of Rows-
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangePwrBlade Series
Wire Gauge12AWG
Jacket ColorBlack
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
Connector Pitch
-
Cable Length - Metric
300mm
Product Range
PwrBlade Series
Jacket Color
Black
No. of Positions
12Positions
No. of Rows
-
Cable Length - Imperial
11.8"
Wire Gauge
12AWG
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
