Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10170818-S01LFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.06AM9482
Product RangeIPC-M50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 400+ | $2.620 |
| 500+ | $2.460 |
| 1000+ | $2.340 |
Price for:Each
Minimum: 400
Multiple: 400
$1,048.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10170818-S01LFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.06AM9482
Product RangeIPC-M50 Series
Technical Datasheet
Product RangeIPC-M50 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingSilver Plated Contacts
For Use WithAmphenol IPC-M50 Series Power Connector Housing
Wire Size AWG Min12AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
IPC-M50 Series
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
12AWG
SVHC
No SVHC (12-Jan-2017)
Contact Gender
Pin
Wire Size AWG Max
10AWG
For Use With
Amphenol IPC-M50 Series Power Connector Housing
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
