Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No17EHD078SAA000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AC6024
Product Range17EHD
Your Part Number
788 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.750 |
| 5+ | $17.120 |
| 10+ | $16.430 |
| 25+ | $15.120 |
| 50+ | $14.300 |
| 100+ | $13.810 |
| 250+ | $12.770 |
Price for:Each
Minimum: 1
Multiple: 1
$17.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No17EHD078SAA000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AC6024
Product Range17EHD
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range17EHD
No. of Contacts78Contacts
D Sub Shell SizeDD
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
D Sub Connector Type
High Density
Product Range
17EHD
D Sub Shell Size
DD
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2020)
Gender
Receptacle
No. of Contacts
78Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for 17EHD078SAA000
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
