Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20020517-M031B01LFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.55T8031
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $4.950 |
| 10+ | $4.540 |
| 25+ | $4.270 |
| 50+ | $3.940 |
| 100+ | $3.670 |
| 250+ | $3.330 |
| 500+ | $3.240 |
| 1000+ | $2.910 |
Price for:Each
Minimum: 1
Multiple: 1
$4.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20020517-M031B01LFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.55T8031
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions3Positions
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 8AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage300V
Product Range-
SVHCNo SVHC (12-Jan-2017)
Alternatives for 20020517-M031B01LF
2 Products Found
Technical Specifications
Pitch Spacing
7.62mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (12-Jan-2017)
No. of Positions
3Positions
Wire Size (AWG)
24AWG to 8AWG
Conductor Area CSA
10mm²
Rated Current
32A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
