
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 47649-000LFCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Full Reel62K6029 Cut Tape83AH7575 |
| Product Range | FCI Mini PV Series |
| Your Part Number | |
| Technical Datasheet |
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 80000 | $0.130 | $10,400.00 |
| Total Price | $10,400.00 | ||
| Quantity | Price |
|---|---|
| 80000+ | $0.119 |
| Quantity | Price |
|---|---|
| 80000+ | $0.130 |
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 47649-000LFCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Full Reel62K6029 Cut Tape83AH7575 |
| Product Range | FCI Mini PV Series |
| Technical Datasheet | |
| Product Range | FCI Mini PV Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 22AWG |
| For Use With | -000 |
| Wire Size AWG Min | 26AWG |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The Mini PV series high-durability and high-retention Wire-to-Board Connector System connects discrete wire to printed circuit boards. High reliability dual-metal receptacle terminals plug to industry standard 0.025-inch square posts. A variety of containment, protection and guidance options are available for both sides of the connector interface. Wire side- PV® receptacle terminals can be terminated to wire and used discretely or inserted to multiple-circuit, MINI-LATCH connector housings that include optional polarizing keys. Printed circuit side- shrouded multiple-post, headers include an integral friction feature that grips the sides of the mating MINI-LATCH housings and reduces the risk of disengagement. The choice of three different spring pressures allows the user to customize insertion and withdrawal forces to individual application requirements.
- Unique dual-metal PV® receptacle contact maintains contact pressure through 1000 mating cycles
- A beryllium copper spring provides high normal force at the mating interface
- Brass contact body produces a reliable, gas-tight crimp termination
- MINI-LATCH housing firmly retains PV® wire contacts
- Available in single or double row configurations
- Keyed MINI-LATCH housings and header keyways provide polarization to prevent mis-mating
- Two wall header design provides mechanical benefits plus economy
- 1000 Cycles durability
- -40 to 105°C Operating temperature range
Applications
Consumer Electronics, Sensing & Instrumentation, Medical, Defence, Military & Aerospace, Communications & Networking, Industrial
Technical Specifications
| Product Range | FCI Mini PV Series |
|---|---|
| Contact Termination Type | Crimp |
| For Use With | -000 |
| Contact Material | Copper Alloy |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 22AWG |
| Wire Size AWG Min | 26AWG |
| SVHC | No SVHC (08-Jul-2021) |
Alternatives for 47649-000LF
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
