Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61083-104400LFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.93K4728
Product RangeFCI BergStak 61083
Your Part Number
19 In Stock
370 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.580 |
| 10+ | $10.720 |
| 25+ | $10.160 |
| 50+ | $9.470 |
| 100+ | $8.910 |
| 250+ | $8.180 |
| 500+ | $8.010 |
| 1000+ | $7.330 |
Price for:Each
Minimum: 1
Multiple: 1
$11.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61083-104400LFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.93K4728
Product RangeFCI BergStak 61083
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts100Contacts
Connector MountingSurface Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeFCI BergStak 61083
Contact Termination TypeSurface Mount
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 61083-104400LF is a 100-way 2-row surface-mount Bergstak Stacking Board Receptacle with gold-plated brass contacts, 0.8mm pitch. This connector with GF LCP housing. The housing will withstand exposure up to 260°C peak temperature for 30-second in a convention Infra-red or vapour phase reflow oven.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Mezzanine Connector Type
Header
Pitch Spacing
0.8mm
No. of Contacts
100Contacts
Contact Material
Brass
Product Range
FCI BergStak 61083
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Alternatives for 61083-104400LF
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
