Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-028LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80K4629
Product RangeFCI Mini-PV 65039
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 15000+ | $1.510 |
Price for:Each
Minimum: 15000
Multiple: 15000
$22,650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-028LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80K4629
Product RangeFCI Mini-PV 65039
Technical Datasheet
Product RangeFCI Mini-PV 65039
No. of Positions9Positions
Pitch Spacing2.54mm
For Use WithFCI Mini-PV 65039 Series Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI Mini-PV 65039
No. of Positions
9Positions
For Use With
FCI Mini-PV 65039 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (17-Jan-2023)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
