Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No66951-007LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.65K9498
Product RangeFCI Dubox 66951 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 3300+ | $2.590 |
Price for:Each
Minimum: 3300
Multiple: 825
$8,547.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No66951-007LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.65K9498
Product RangeFCI Dubox 66951 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
Product RangeFCI Dubox 66951 Series
No. of Contacts5Contacts
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
Product Range
FCI Dubox 66951 Series
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
2.54mm
No. of Rows
1Rows
No. of Contacts
5Contacts
Contact Material
Brass
Contact Termination Type
Through Hole
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
