
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 69176-020LFCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 74K3055 |
| Product Range | FCI Mini-PV 69176 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 9000+ | $4.040 |
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 69176-020LFCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 74K3055 |
| Product Range | FCI Mini-PV 69176 |
| Technical Datasheet | |
| Product Range | FCI Mini-PV 69176 |
| No. of Positions | 20Positions |
| Gender | Receptacle(View Associated Connectors) |
| Pitch Spacing | 2.54mm |
| For Use With | FCI Mini-PV 69176 Series Contacts |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The Mini-PV 69176 series crimp-to-wire Connect System connects discrete wire to printed circuit boards. High reliability dual-metal receptacle terminals plug to industry standard 0.025-inch (0.635mm) square posts. A variety of containment, protection and guidance options are available for both sides of the connector interface. Wire side- PV® receptacle terminals can be terminated to wire and used discretely or inserted to multiple-circuit, MINI-LATCH connector housings that include optional polarizing keys. Printed circuit side- shrouded multiple-post, headers include an integral friction feature that grips the sides of the mating MINI-LATCH housings and reduces the risk of disengagement. The unique dual-metal PV® receptacle contact maintains contact pressure through 1000 mating cycles. A beryllium copper spring provides high normal force at the mating interface, while the brass contact body produces a reliable, gas-tight crimp termination.
- MINI-LATCH housing firmly retains PV® wire contacts
- Available in single or double row configurations
- Keyed MINI-LATCH housings and header keyways provide polarization to prevent mis-mating
- Two wall header design provides mechanical benefits plus economy
Applications
Sensing & Instrumentation, Medical, Avionics, Defence, Military & Aerospace, Communications & Networking, Automotive, Consumer Electronics, Industrial
Technical Specifications
| Product Range | FCI Mini-PV 69176 |
|---|---|
| Gender | Receptacle |
| For Use With | FCI Mini-PV 69176 Series Contacts |
| No. of Positions | 20Positions |
|---|---|
| Pitch Spacing | 2.54mm |
| SVHC | No SVHC (17-Jan-2023) |
Alternatives for 69176-020LF
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
