Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No70518CLFCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.61AC9096
Your Part Number
142 In Stock
2,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.366 |
| 100+ | $0.328 |
| 250+ | $0.297 |
| 500+ | $0.273 |
| 1000+ | $0.247 |
| 2500+ | $0.231 |
| 5000+ | $0.217 |
| 10000+ | $0.202 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No70518CLFCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.61AC9096
Technical Datasheet
Accessory TypeDust Cap
For Use WithAmphenol 9 Position D-Sub Plug Connectors
Connector Body MaterialPP (Polypropylene) Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
PP (Polypropylene) Body
SVHC
No SVHC (21-Jan-2025)
For Use With
Amphenol 9 Position D-Sub Plug Connectors
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
