Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7111S1615A01LFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.06M1919
Product RangeFCI S16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$2,310.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7111S1615A01LFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.06M1919
Product RangeFCI S16 Series
Technical Datasheet
Product RangeFCI S16 Series
Connector TypeSIM Socket
Insert & Eject MechanismPush-Pull
Memory / Card TypeSIM
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI S16 Series
Insert & Eject Mechanism
Push-Pull
No. of Contacts
6Contacts
Contact Plating
Tin Plated Contacts
Connector Type
SIM Socket
Memory / Card Type
SIM
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
