Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7311E0225S01001LFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.47X3606
Product RangeFCI E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 360+ | $5.740 |
| 500+ | $5.620 |
| 1000+ | $5.150 |
Price for:Each
Minimum: 360
Multiple: 360
$2,066.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7311E0225S01001LFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.47X3606
Product RangeFCI E Series
Technical Datasheet
Product RangeFCI E Series
Memory / Card TypeSmart Card
Connector TypeSmart Card
Insert & Eject MechanismPush-Pull
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
FCI E Series
Connector Type
Smart Card
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
Memory / Card Type
Smart Card
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
