
| Quantity | Price |
|---|---|
| 1200+ | $3.240 |
Product Information
Product Overview
The 74233-100LF is a 8-way Powered USB Plug Kit with gold-plated copper alloy contacts. The USB + Power interconnect system was developed to enable additional power to be delivered to peripheral devices connected using USB 2.0 cable links. For many devices, this eliminates the requirement for a separate power source reducing the number of cables required. For peripherals not requiring the additional current, the USB + Power receptacle will mate with a standard USB 'A' plug. To ensure proper mating, USB + Power is individually keyed and color coded for 5, 12 and 24V.
- Receptacle mates with standard USB 'A' plug
- Keyed and color coded for different voltages
- Positive latching insures proper mating and retention
- Fully shielded providing USB 2.0 data performance
- Hot plugging capability
- 1500 cycles Durability
- 30mΩ Maximum contact resistance
Applications
Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
USB Type A
Plug
Cable Mount
Copper Alloy
-
USB 2.0
8Positions
-
Gold Plated Contacts
No SVHC (17-Jan-2023)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
