Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No76342-307LFCopy
Newark Part No.62K8362
Product RangeFCI Dubox 76342 Series
Your Part Number
1,349 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 10+ | $2.800 |
| 25+ | $2.510 |
| 50+ | $2.410 |
| 100+ | $2.300 |
| 250+ | $2.210 |
| 500+ | $2.120 |
| 1000+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No76342-307LFCopy
Newark Part No.62K8362
Product RangeFCI Dubox 76342 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
Product RangeFCI Dubox 76342 Series
No. of Contacts14Contacts
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 76342-307LF is a 14-way 2-row through-hole Wire-to-board Receptacle with gold-plated phosphor bronze contacts. This Dubbox 76342 series connector with blue glass-filled flame retardant thermoplastic housing. The housing will withstand exposure up to 260 ±5°C solder bath temperature for 5-second in a wave solder application with a 1.6mm minimum thick circuit board.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Product Range
FCI Dubox 76342 Series
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
Gender
Receptacle
No. of Contacts
14Contacts
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
