Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86303638BLFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.86T5197
Your Part Number
711 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.040 |
| 10+ | $7.050 |
| 25+ | $6.750 |
| 50+ | $6.340 |
| 100+ | $5.870 |
| 250+ | $5.730 |
| 500+ | $5.380 |
| 1000+ | $4.830 |
Price for:Each
Minimum: 1
Multiple: 1
$8.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86303638BLFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.86T5197
Technical Datasheet
Product Range-
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (17-Jan-2023)
D Sub Shell Size
DA
Connector Body Material
Nylon (Polyamide) Body
Technical Docs (3)
Alternatives for 86303638BLF
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
