Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No863093C50ALFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.63K0571
Your Part Number
53 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $7.890 |
| 10+ | $7.250 |
| 25+ | $6.840 |
| 50+ | $6.550 |
| 100+ | $6.270 |
| 250+ | $5.940 |
| 500+ | $5.700 |
| 1000+ | $5.470 |
Price for:Each
Minimum: 1
Multiple: 1
$7.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No863093C50ALFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.63K0571
Technical Datasheet
Product Range-
D Sub Shell SizeDD
Cable Exit Angle90°, 180°
Connector Body MaterialThermoplastic Body
SVHCLead
Product Overview
The 863093C50ALF is a black Universal Plastic Hood made up of self-extinguishing thermoplastic with metal clamp and D-shell size for strain relief. It is suitable for use with the D-subminiature connectors.
- UL94V-2 Flammability
- -55 to 125°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
90°, 180°
SVHC
Lead
D Sub Shell Size
DD
Connector Body Material
Thermoplastic Body
Alternatives for 863093C50ALF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
