Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8630CH09UNCLFCopy
Newark Part No.82T4467
Your Part Number
195 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.440 |
| 25+ | $1.410 |
| 50+ | $1.380 |
| 100+ | $1.260 |
| 250+ | $1.210 |
| 500+ | $1.170 |
| 1000+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8630CH09UNCLFCopy
Newark Part No.82T4467
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
SVHCLead
Product Overview
The 8630CH09UNCLF is a grey/metalized straight exit Hood made up of self-extinguishing thermoplastic with integrated locking and UNC 4-40 screw thread. It is suitable for use with the ECONOMICAL series D-subminiature connectors.
- UL94V-0 Flammability
- -55 to 105°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
Lead
D Sub Shell Size
DE
Connector Body Material
Thermoplastic Body
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
