Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No88951-101LFCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.93K5419
Product RangeFCI Metral 88951
Your Part Number
2,134 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.550 |
| 10+ | $5.740 |
| 25+ | $5.490 |
| 50+ | $5.170 |
| 100+ | $4.790 |
| 250+ | $4.670 |
| 500+ | $4.400 |
| 1000+ | $3.940 |
Price for:Each
Minimum: 1
Multiple: 1
$6.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No88951-101LFCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.93K5419
Product RangeFCI Metral 88951
Technical Datasheet
Product RangeFCI Metral 88951
No. of Contacts24Contacts
Pitch Spacing2mm
GenderHeader
Contact Termination TypeThrough Hole
No. of Rows4Rows
Row Pitch2mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 88951-101LF is a 24-way 4-row vertical PCB Plug with gold-plated phosphor bronze contacts, 2mm pitch. This Mitral series connector with flame retardant polymer 30% glass liquid crystal body.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
FCI Metral 88951
Pitch Spacing
2mm
Contact Termination Type
Through Hole
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
24Contacts
Gender
Header
No. of Rows
4Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 88951-101LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
